• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRA652101ELN Trunking Bottom part (L x W) 2000 mm x 210 mm 2 m Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

Aluminium

Dim

(L x W) 2000 mm x 210 mm

Length

2000 mm

Width

210 mm

Depth

68 mm

Aluminium

210

TRUE

68 mm

Anodised

Other

2000 m

Aluminium

Inner lying

1

1

TRUE

FALSE

TRUE

12630 mm²

80 mm

0

0

TRUE

TRUE

Continuous C-profile

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815193 Hager BRA652101ELN Trunking Bottom part (L x W) 2000 mm x 210 mm 2 m Aluminium

Description

Parapet channel - lower section, front rast BRA 68x210mm OT 80mm made of aluminum, natural anodized. Lower section for the electrical installation channel system Dado trunking made of aluminum according to DIN EN 50085-1 as a device mounting channel. With floor perforation for direct wall mounting and additional rectangular holes for tool-free mounting of the channel via clip technology on consoles. With C-profile for mounting devices, equipment installation boxes with quick mounting and dividers. With upper section 80 mm, additional front locking device installation is possible for mounting without tools Couplings for potential balancing as well as for simple and fitting channel connection, dividing walls and cable retention clamps available as accessories. Note: Equalisation of potential, earthing, sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.