• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRA8517079016 Joint cover (W x H) 170 mm x 85 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Joint cover

Content

1 pc(s)

Factory colour

White

Dim

(W x H) 170 mm x 85 mm

Width

170 mm

Height

85 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202519 Hager BRA8517079016 Joint cover (W x H) 170 mm x 85 mm 1 pc(s) White

Description

Cut lining to BRA 85x170mm upper part 80mm steel sheet in traffic white. Cutting edge to cable duct, upper and lower section all over.

This text is machine translated.