• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRH6517019016 Trunking Bottom part (L x W) 2000 mm x 170 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 170 mm

Length

2000 mm

Width

170 mm

Depth

68 mm

White

170

TRUE

68 mm

9016

Untreated

Other

2000 m

Plastic

Inner lying

1

1

TRUE

FALSE

TRUE

10050 mm²

80 mm

TRUE

TRUE

Continuous C-profile

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815851 Hager BRH6517019016 Trunking Bottom part (L x W) 2000 mm x 170 mm 2 m White