• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRN02529016 Top (L x W) 2000 mm x 25 mm 2 m White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 25 mm

Length

2000 mm

Width

25 mm

White

25

Plain

FALSE

9016

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2815754 Hager BRN02529016 Top (L x W) 2000 mm x 25 mm 2 m White

User & Safety Instructions

User & Safety Instructions 2815754 Hager BRN02529016 Top (L x W) 2000 mm x 25 mm 2 m White

Description

Upper part for cable duct BRN 65x130mm made of PVC in traffic white Accessories for dado trunking system.

This text is machine translated.