• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRN06529011 Top (L x W) 2000 mm x 65 mm 2 m Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Top

Content

2 m

Factory colour

Anthracite

Dim

(L x W) 2000 mm x 65 mm

Length

2000 mm

Width

65 mm

Anthracite

65

Plain

FALSE

9011

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2815757 Hager BRN06529011 Top (L x W) 2000 mm x 65 mm 2 m Anthracite

User & Safety Instructions

User & Safety Instructions 2815757 Hager BRN06529011 Top (L x W) 2000 mm x 65 mm 2 m Anthracite

Description

Side upper section for cable duct BRN 65x210mm made from PVC in graphite black. Accessories for dado trunking system.

This text is machine translated.