User & Safety Instructions 3811968 Hager BRS0802VERZ Duct top (L x W) 2000 mm x 80 mm 2 m
Description
The cable trunking upper part BRS with a width of 80mm is made of galvanized steel plate and is intended for use in electrical installation ducts. It can be snapped onto and is interior designed in accordance with DIN EN 50085-1. Equipotential bonding between the upper and lower sections of the duct is simply snapped on, eliminating the need for an additional accessory. Ideal for the installation of devices in cable ducts.
This text is machine translated.
Description
The cable trunking upper part BRS with a width of 80mm is made of galvanized steel plate and is intended for use in electrical installation ducts. It can be snapped onto and is interior designed in accordance with DIN EN 50085-1. Equipotential bonding between the upper and lower sections of the duct is simply snapped on, eliminating the need for an additional accessory. Ideal for the installation of devices in cable ducts.