• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS10013019016 Trunking Bottom part (L x W) 2000 mm x 130 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 130 mm

Length

2000 mm

Width

130 mm

Depth

100 mm

White

130

TRUE

100 mm

9016

Coated

Other

2000 m

Steel

Inner lying

1

1

TRUE

FALSE

TRUE

12110 mm²

80 mm

0

0

TRUE

TRUE

With cam clamps

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815454 Hager BRS10013019016 Trunking Bottom part (L x W) 2000 mm x 130 mm 2 m White