• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS10017019016 Trunking Bottom part (L x W) 2000 mm x 170 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 170 mm

Length

2000 mm

Width

170 mm

Depth

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815461 Hager BRS10017019016 Trunking Bottom part (L x W) 2000 mm x 170 mm 2 m White

Description

Dado trunking base, front latch for BRS 100x170mm upper part 80mm steel vauw. Channel lower section for the electrical installation channel system Dado trunking made from steel sheet according to DIN EN 50085-1 as a device mounting channel. With floor perforation for direct wall mounting and additional rectangular holes for tool-free mounting of the channel via clip technology on consoles. With front locking, tool-free equipment installation for the attachment of devices, device installation sockets with quick mounting With upper section 120 mm C-profile equipment installation. Couplings for potential balancing as well as for simple and fitting channel connection, dividing walls and cable retention clamps available as accessories. Note: Equalisation of potential, earthing, sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.