• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS6510057035 Small angle bracket Small angle bracket (W x D) 100 mm x 68 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Small angle bracket

Component

Small angle bracket

Content

1 pc(s)

Factory colour

Grey

Dim

(W x D) 100 mm x 68 mm

Width

100 mm

Depth

68 mm

Grey

100

Base unit

TRUE

68 mm

7035

Coated

Other

-30-90 °C

Steel

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201341 Hager BRS6510057035 Small angle bracket Small angle bracket (W x D) 100 mm x 68 mm 1 pc(s) Grey

Description

Flat angle of base profile steel sheet to BRS 70x100mm top 80mm light gray. Flat angle from basic profile as a shaped part to parapet channel.

This text is machine translated.