• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS6510067035 End piece Endpiece (W x H x D) 100 x 68 x 68 mm 1 pc(s) Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Grey

Dim

(W x H x D) 100 x 68 x 68 mm

Width

100 mm

Height

68 mm

Depth

68 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201343 Hager BRS6510067035 End piece Endpiece (W x H x D) 100 x 68 x 68 mm 1 pc(s) Grey

Description

End piece cut-back sheet steel to BRS 70x100mm top 80mm light gray. End piece as a molded part for cable duct.

This text is machine translated.