• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS6513017035 Trunking Bottom part (L x W) 2000 mm x 130 mm 2 m Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

Grey

Dim

(L x W) 2000 mm x 130 mm

Length

2000 mm

Width

130 mm

Depth

68 mm

Grey

130

TRUE

68 mm

7035

Coated

Other

2000 m

Steel

Inner lying

1

1

TRUE

FALSE

TRUE

7700 mm²

80 mm

0

0

TRUE

TRUE

With cam clamps

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815033 Hager BRS6513017035 Trunking Bottom part (L x W) 2000 mm x 130 mm 2 m Grey

Description

Dado trunking base, front latch steel BRS 68x130mm top 80mm light gray. Channel lower section for the electrical installation channel system Dado trunking made from steel sheet according to DIN EN 50085-1 as a device mounting channel. With floor perforation for direct wall mounting and additional rectangular holes for tool-free mounting of the channel via clip technology on consoles. With front locking, tool-free equipment installation for the attachment of devices, device installation sockets with quick mounting With upper section 120 mm C-profile equipment installation. Couplings for potential balancing as well as for simple and fitting channel connection, dividing walls and cable retention clamps available as accessories. Note: Equalisation of potential, earthing, sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.