• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS651703VERZ Outside corner Outside corner (W x D) 170 mm x 68 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside corner

Component

Outside corner

Content

1 pc(s)

Dim

(W x D) 170 mm x 68 mm

Width

170 mm

Depth

68 mm

Other

170

Base unit

TRUE

68 mm

0

Continuously galvanized

Other

-30-90 °C

Steel

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201357 Hager BRS651703VERZ Outside corner Outside corner (W x D) 170 mm x 68 mm 1 pc(s)

Description

Outer corner made of base profile made of steel plate to BRS 70x170mm upper part galvanized 80mm. Outside corner made of basic profile as a molded part for parapet channel.

This text is machine translated.