• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BRS6521047035 Inside corner Inside corner (L x W x H) 210 x 210 x 68 mm 1 pc(s) Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W x H) 210 x 210 x 68 mm

Length

210 mm

Width

210 mm

Height

68 mm

Depth

68 mm

Grey

210

Base unit

TRUE

68 mm

Symmetric

7035

Coated

Other

-30-90 °C

Steel

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3201379 Hager BRS6521047035 Inside corner Inside corner (L x W x H) 210 x 210 x 68 mm 1 pc(s) Grey

Description

Inside corner from base profile steel sheet to BRS 70x210mm top 80mm light gray. Inner corner made of basic profile as a molded part for parapet channel.

This text is machine translated.