• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BSP2020 Fire rated cable insulation (W x H) 200 mm x 200 mm 2 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fire rated cable insulation

Content

2 pc(s)

Dim

(W x H) 200 mm x 200 mm

Width

200 mm

Height

200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893516 Hager BSP2020 Fire rated cable insulation (W x H) 200 mm x 200 mm 2 pc(s)

Description

Fire protection Cable sealing Plate 200x200 mm 2-piece Fire protection Panels for the production of cable seals of fire resistance class S90 according to DIN 4102 are used to close openings in inner walls and ceilings (F90, according to DIN 4102-2) through which cables and pipes are routed and prevents the transmission of fire and smoke through these openings for a fire resistance of 90 minutes. Tested according to construction, approval rating Z-19.15-2179. Note: Use fire protection coating for plugs and plates (required accessories, not included).

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.