• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BTH380E BTH380E RCCB A 3-pin 125 A 230 V

Product type
RCCB
Number of pins
3
Release characteristics
A
Nominal current - rounded value
125 A
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

3

Release characteristics

A

Nominal current

125 A

Nominal current - rounded value

125 A

Content

1 pc(s)

Nominal voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199187 Hager BTH380E BTH380E RCCB A 3-pin 125 A 230 V

User & Safety Instructions

User & Safety Instructions 3199187 Hager BTH380E BTH380E RCCB A 3-pin 125 A 230 V

What kind of RCCBs are you looking for?