• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BTH480E BTH480E RCCB A 4-pin 125 A 240 V, 415 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Nominal current - rounded value
125 A
Nominal current
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Nominal current

125 A

Nominal current - rounded value

125 A

Content

1 pc(s)

Nominal voltage

240 V

415 V

125 A

500 V

4

3

240-415 V

IP20

10-70 mm²

10-50 mm²

-25-60 °C

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3199188 Hager BTH480E BTH480E RCCB A 4-pin 125 A 240 V, 415 V

User & Safety Instructions

User & Safety Instructions 3199188 Hager BTH480E BTH480E RCCB A 4-pin 125 A 240 V, 415 V

What kind of RCCBs are you looking for?