Datasheet 3198853 Hager CDA441D CDA441D RCCB A 4-pin 40 A 0.03 A 110 V
User & Safety Instructions
User & Safety Instructions 3198853 Hager CDA441D CDA441D RCCB A 4-pin 40 A 0.03 A 110 V
Description
Residual current circuit breaker 4-pin 6kA 40A 30mA type A 110V. Residual current circuit breaker (FI) according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals at the bottom, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.
This text is machine translated.
Description
Residual current circuit breaker 4-pin 6kA 40A 30mA type A 110V. Residual current circuit breaker (FI) according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals at the bottom, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.