• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager CDA463D CDA463D RCCB 4-pin 63 A 0.03 A

1/2
Product type
RCCB
Number of pins
4
Differential current rating
0.03 A
Nominal current - rounded value
63 A
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Isolation voltage: 500 V
  • Operating temperature: -25 to 40 °C
Product type

RCCB

Number of pins

4

Differential current rating

0.03 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 70 x 83 x 70 mm

Switch-off capacity

6 kA

Factory colour

Multicolour

Content

1 pc(s)

Width

70 mm

Height

83 mm

Depth

70 mm

Nominal voltage (details)

230/400 V

Operating voltage

230/400 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845536 Hager CDA463D CDA463D RCCB 4-pin 63 A 0.03 A

Description

Residual current circuit breaker 4-pole 6kA 63A 30mA Type A
Residual current circuit breaker (RCD) according to EN 61008-1, DIN EN 61008-2-1, VDE 0664 part 10 + 11,
Contact protection IP2x according to DIN VDE 0106 Part 100. Suitable for subsequent installation of
Additional equipment (Mounting without tools). Connection terminals with Draht-Einschiebe-protection, Bi-
Connect terminals at the bottom, external blue test button. All products with VDE.
Labelling option directly on the device.

This text is machine translated.

What kind of RCCBs are you looking for?