• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager CFA625D CFA625D RCCB A 4-pin 25 A 0.3 A 400 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

25 A

Nominal current - rounded value

25 A

Switch-off capacity

10 kA

Content

1 pc(s)

Nominal voltage

400 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3200260 Hager CFA625D CFA625D RCCB A 4-pin 25 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 3200260 Hager CFA625D CFA625D RCCB A 4-pin 25 A 0.3 A 400 V

Description

Residual current circuit breaker 4-pin 10kA 25A 300mA type A. Fault current circuit breaker according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals below, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.

This text is machine translated.

What kind of RCCBs are you looking for?