Datasheet 3200259 Hager CFA690D CFA690D RCCB A 4-pin 125 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 3200259 Hager CFA690D CFA690D RCCB A 4-pin 125 A 0.3 A 400 V
Description
Residual current circuit breaker 4-pin 10kA 125A 300mA type A. Fault current circuit breaker according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals below, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.
This text is machine translated.
Description
Residual current circuit breaker 4-pin 10kA 125A 300mA type A. Fault current circuit breaker according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals below, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.