• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Charging station 22 kW

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Wall mounting
  • Design connection system side: 3-phase
Product type

Charging station

Charging capacity

22 kW

No. of phases

3-phase

IP55

Width

250 mm

Height

370 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3810843 Hager Charging station 22 kW

Description

The witty plus Wallbox with integrated type 2 charging socket offers a future-proof and efficient charging solution for electric vehicles in multi-family houses and commercial companies. It supports the charging with solar current from its own photovoltaic system and enables the integration of a storage system thanks to the intelligent flow energy management controller. Thus the excess energy is used optimally.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?