• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Charging station 22 kW

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Other
  • Design connection system side: 3-phase
Product type

Charging station

Charging capacity

22 kW

No. of phases

3-phase

IP55

Width

320 mm

Height

1480 mm

Depth

225 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3810859 Hager Charging station 22 kW

Description

The vacant charging column witty park 2, with a spacious connecting room in the shaft, offers two powerful charging points with 22 kW charging power, a 8-inch color display with intuitive user navigation via control buttons and an especially robust housing. Ideal for apartment buildings, commercial buildings and public parking and parking spaces.

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?