Datasheet 3200269 Hager CPA663D CPA663D RCCB A 4-pin 63 A 0.3 A 400 V
User & Safety Instructions
User & Safety Instructions 3200269 Hager CPA663D CPA663D RCCB A 4-pin 63 A 0.3 A 400 V
Description
Residual power circuit breaker 4-pin 10kA 63A 300mA type S selective. Residual current circuit breaker (FI) according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals at the bottom, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.
This text is machine translated.
Description
Residual power circuit breaker 4-pin 10kA 63A 300mA type S selective. Residual current circuit breaker (FI) according to DIN EN 61008-1 (VDE 0664-10), DIN EN 61008-2-1 (VDE 0664-11) with bi-connect terminals at the bottom, external blue test button and fault current display. Suitable for add-on installation of additional devices. Connection terminals with wire slide-in protection, labeling possibility directly on the device.