• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager DABA500809VERZ Connector Connector element (L x W x H) 130 x 80 x 50 mm 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Connector

Component

Connector element

Content

1 pc(s)

Dim

(L x W x H) 130 x 80 x 50 mm

Length

130 mm

Width

80 mm

Material

Steel

Height

50 mm

Other

Longitudinal joint

Snapable

Other

Other

130 m

Steel

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201254 Hager DABA500809VERZ Connector Connector element (L x W x H) 130 x 80 x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3201254 Hager DABA500809VERZ Connector Connector element (L x W x H) 130 x 80 x 50 mm 1 pc(s)

Description

Coupling set made of steel sheet for ceiling connection DABA 50x80mm. Clutch set for the mechanical and electrical connection of the profiles. Note: Earthing measures must be carried out professionally.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.