• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager DABZAB4009006 Suspension bracket Cable duct support 1 pc(s) Aluminium

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Suspension bracket

Component

Cable duct support

Content

1 pc(s)

Factory colour

Aluminium

Length

700 mm

Material

Steel

Aluminium

U-profile double-sided

9006

Galvanic/electrolytic zinc plated and coated

2.2 kg/m

Other

700 m

Steel

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201256 Hager DABZAB4009006 Suspension bracket Cable duct support 1 pc(s) Aluminium

User & Safety Instructions

User & Safety Instructions 3201256 Hager DABZAB4009006 Suspension bracket Cable duct support 1 pc(s) Aluminium

Description

Bracket 400-700mm made from steel sheet for ceiling connection DABA white aluminum. Ceiling hanger for mounting of ceiling connection track consisting of height-adjustable hollow profile can be locked, head plate with mounting holes and flange plate with mounting holes for mounting the holder set.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.