
Technical specifications
- Product type
Suspension bracket
- Component
Cable duct support
- Content
1 pc(s)
- Factory colour
Aluminium
- Length
1300 mm
- Material
Steel
Aluminium
U-profile double-sided
9006
Galvanic/electrolytic zinc plated and coated
3.3 kg/m
Other
1300 m
Steel
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3201257 Hager DABZAB7009006 Suspension bracket Cable duct support 1 pc(s) Aluminium
User & Safety Instructions
User & Safety Instructions 3201257 Hager DABZAB7009006 Suspension bracket Cable duct support 1 pc(s) Aluminium
Description
This text is machine translated.
What kind of Cable Ducts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




