

Cable duct
2 m
Grey
(L x W x H) 2 m x 75 mm x 100 mm
2 m
75 mm
100 mm
Grey
75
FALSE
100 mm
Slotted
TRUE
2 m
Bottom perforation
6387 mm²
5 mm
TRUE
not relevant
Datasheet 2819244 Hager DNG10007507030B Cable duct (L x W x H) 2 m x 75 mm x 100 mm 2 m Grey
User & Safety Instructions 2819244 Hager DNG10007507030B Cable duct (L x W x H) 2 m x 75 mm x 100 mm 2 m Grey