

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 37 mm x 37 mm
2 m
37 mm
37 mm
Grey
37
FALSE
37 mm
Slotted
TRUE
2 m
Bottom perforation
1036 mm²
5 mm
TRUE
not relevant
Datasheet 2819257 Hager DNG3703707030B Cable duct (L x W x H) 2 m x 37 mm x 37 mm 2 m Grey
User & Safety Instructions 2819257 Hager DNG3703707030B Cable duct (L x W x H) 2 m x 37 mm x 37 mm 2 m Grey