

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 75 mm x 50 mm
2 m
75 mm
50 mm
Grey
75
FALSE
50 mm
Slotted
TRUE
2 m
Bottom perforation
3031 mm²
5 mm
TRUE
not relevant
Datasheet 2819261 Hager DNG5007507030B Cable duct (L x W x H) 2 m x 75 mm x 50 mm 2 m Grey
User & Safety Instructions 2819261 Hager DNG5007507030B Cable duct (L x W x H) 2 m x 75 mm x 50 mm 2 m Grey