

Cable duct
2 m
Grey
(L x W x H) 2 m x 100 mm x 50 mm
2 m
100 mm
50 mm
Grey
100
FALSE
50 mm
Slotted
TRUE
2 m
Bottom perforation
4105 mm²
5 mm
TRUE
not relevant
Datasheet 2819262 Hager DNG5010007030B Cable duct (L x W x H) 2 m x 100 mm x 50 mm 2 m Grey
User & Safety Instructions 2819262 Hager DNG5010007030B Cable duct (L x W x H) 2 m x 100 mm x 50 mm 2 m Grey