

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 100 mm x 75 mm
2 m
100 mm
75 mm
Grey
100
FALSE
75 mm
Slotted
TRUE
2 m
Bottom perforation
6353 mm²
5 mm
TRUE
not relevant
Datasheet 2819265 Hager DNG7510007030B Cable duct (L x W x H) 2 m x 100 mm x 75 mm 2 m Grey
User & Safety Instructions 2819265 Hager DNG7510007030B Cable duct (L x W x H) 2 m x 100 mm x 75 mm 2 m Grey