

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 125 mm x 75 mm
2 m
125 mm
75 mm
Grey
125
FALSE
75 mm
Slotted
TRUE
2 m
Bottom perforation
8022 mm²
5 mm
TRUE
not relevant
Datasheet 2819266 Hager DNG7512507030B Cable duct (L x W x H) 2 m x 125 mm x 75 mm 2 m Grey
User & Safety Instructions 2819266 Hager DNG7512507030B Cable duct (L x W x H) 2 m x 125 mm x 75 mm 2 m Grey