Energy meter 1-phase, direct 40A, 1M, MODBUS, MID. Energy meter for the 4-quadrant measurement with the following accuracy classes: Active energy Class B according to DIN EN 50470-3, effective power Class 1 according to IEC 62053-21, effective power Class 1 according to IEC 61557-12 and reactive power Class 2 according to IEC 62053-23. The bidirectional counter is certified by the factory MID. A sealing set is included in the delivery. Suitable for measuring the supply of energy and power in all network systems. Up to 8 tariff counting possible via Modbus. Digital display for indication of related and supplied active energy (kWh). In addition, the real-time measurement values for effective power (kW), voltage (V), current (A), power factor and frequency (Hz) are shown in a resolution of up to 7 digits, including decimal places. Apart from the previously mentioned measured values, the current measured values of effective power (kW), reactive power (kvar) and apparent power (kVA) as well as the power factor can be accessed via Modbus. Wiring errors and connection errors are displayed and the measured data are saved periodically.
This text is machine translated.