• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ECR300C Electricity meter (AC, 3-phase) Digital MID-approved: Yes 1 pc(s)

1/2
Product type
Electricity meter (AC, 3-phase)
Display
Digital
Operating voltage
230 V AC
MID-approved
Yes
Reading type
Active energy
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Electricity meter (AC, 3-phase)

Display

Digital

Operating voltage

230 V AC

MID-approved

Yes

Reading type

Active energy

Features

Reset option

Type

ECR300C

Effective current range

1A oder 5A A

Documents & Downloads

Datasheet

Datasheet 3200468 Hager ECR300C Electricity meter (AC, 3-phase) Digital MID-approved: Yes 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3200468 Hager ECR300C Electricity meter (AC, 3-phase) Digital MID-approved: Yes 1 pc(s)

What kind of AC & Three Phase Electricity Meters are you looking for?