User & Safety Instructions 3201532 Hager EE815 Flush mount Occupancy sensor 360 ° IP41
Description
Presence detector installation 360° on/off. Presence detectors with ON/OFF function for lighting control in commercial buildings and residential buildings, through the detection of moving people. For installation in hollow walls or suspended ceilings with a coverage range of 7m in diameter at 2.5m in height. Basic settings can be made directly on the already built-in device without dismantling or optionally via the EE807 remote control. Selection of different operating modes like semi-automatic/automatic/learning/day/corridor/office/test mode. Setting of two modes in the case of an interruption of voltage, as well as active/passive switching for activating or deactivating the light threshold in the respective detection cell. On/off switching via button or optional EE808 remote control also possible.
This text is machine translated.
Description
Presence detector installation 360° on/off. Presence detectors with ON/OFF function for lighting control in commercial buildings and residential buildings, through the detection of moving people. For installation in hollow walls or suspended ceilings with a coverage range of 7m in diameter at 2.5m in height. Basic settings can be made directly on the already built-in device without dismantling or optionally via the EE807 remote control. Selection of different operating modes like semi-automatic/automatic/learning/day/corridor/office/test mode. Setting of two modes in the case of an interruption of voltage, as well as active/passive switching for activating or deactivating the light threshold in the respective detection cell. On/off switching via button or optional EE808 remote control also possible.
This text is machine translated.
What kind of Motion Detectors are you looking for?