• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE841 Surface-mount Motion detector 360 ° IP55

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height 4 m.
Product type

Motion detector

Detection angle

360°

12 m

Used at

Outdoors

Mounting type

Surface-mount

Time settings

5 s - 15 min

IP55

Height

4 m

(Ø)

12 m

Dim

(Ø x H) 12 m x 4 m

Surface mounted (plaster)

Anthracite

Movement sensor

TRUE

139 mm

50-60 MHz

0 mm

Thermoplastic

Plastic

7016

0 mm

IP55

Matt

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201535 Hager EE841 Surface-mount Motion detector 360 ° IP55

User & Safety Instructions

User & Safety Instructions 3201535 Hager EE841 Surface-mount Motion detector 360 ° IP55

Description

Outdoor motion detector 360° IP55, construction, anthracite. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage of 360° with protection against creepers for local detection and a diameter of max. 12 m with a recommended installation height of 2.5 m. Vertical lens adjustment of + 90°/-30° possible. Detection using Fresnel lenses. The time delay and brightness value can be adjusted directly on the device or adjusted via optional remote control EE 806 , a pulse can also be generated. Adjustable sensitivity from 20% to 100% Additional potential free normally open contact is available. Wall and ceiling mounting possible. At corners, possible using optional EE855 mounting adapter.

This text is machine translated.