
Technical specifications
- Optimum mounting height 4 m.
- Product type
Motion detector
- Detection angle
140°
16 m
- Used at
Outdoors
- Mounting type
Surface-mount
- Time settings
5 s - 30 h min
- Factory colour
White
- Similar RAL
9010
IP55
- Weight
416.00
Surface mounted (plaster)
White
91
Movement sensor
TRUE
139 mm
50-60 MHz
0 mm
Thermoplastic
16 A
Plastic
9010
0 mm
IP55
Matt
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3201268 Hager EE850 Surface-mount Motion detector 140 ° White IP55
User & Safety Instructions
User & Safety Instructions 3201268 Hager EE850 Surface-mount Motion detector 140 ° White IP55
Description
Outdoor motion detector comfort 140° IP55 white. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 140° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of +90°/-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value can be adjusted directly on the device or adjusted via optional remote control EE 806 , a pulse can also be generated. Adjustable sensitivity from 20% to 100% Additional potential free normally open contact is available. Wall and ceiling mounting possible. At corners, possible using optional EE855 mounting adapter.
This text is machine translated.
This text is machine translated.











