• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EE860 Surface-mount Motion detector 220 ° IP55

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Optimum mounting height 4 m.
Product type

Motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Time settings

5 s - 30 h min

Similar RAL

9010

IP55

Surface mounted (plaster)

White

91

Movement sensor

TRUE

139 mm

153 mm

Other

Untreated

AC

0 mm

50-60 MHz

0 mm

0 mm

0 mm

Thermoplastic

16 A

Plastic

9010

0 mm

IK03

IP55

Matt

FALSE

0

FALSE

FALSE

FALSE

TRUE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3201271 Hager EE860 Surface-mount Motion detector 220 ° IP55

User & Safety Instructions

User & Safety Instructions 3201271 Hager EE860 Surface-mount Motion detector 220 ° IP55

Description

Outdoor motion detector comfort 220° IP55 white. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 220° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of +90°/-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value can be adjusted directly on the device or adjusted via optional remote control EE 806 , a pulse can also be generated. Adjustable sensitivity from 20% to 100% Additional potential free normally open contact is available. Wall and ceiling mounting possible. At corners, possible using optional EE855 mounting adapter.

This text is machine translated.