Outdoor motion detector Comfort 220° IP55 anthracite. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 220° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of +90°/-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value can be adjusted directly on the device or adjusted via optional remote control EE 806 , a pulse can also be generated. Adjustable sensitivity from 20% to 100% Additional potential free normally open contact is available. Wall and ceiling mounting possible. At corners with the help of optional mounting adapter EE856 possible.
This text is machine translated.
Description
Outdoor motion detector Comfort 220° IP55 anthracite. Outdoor motion detector for lighting control in commercial buildings and residential buildings by means of the detection of moving persons. Coverage area of 220° and a range of max. 16m at a recommended installation height of 2.5 m. Horizontal lens adjustment of +/- 80° and vertical lens adjustment of +90°/-30° possible. Detection using Fresnel lenses. The surveillance area can be restricted using the supplied apertures. The time delay and brightness value can be adjusted directly on the device or adjusted via optional remote control EE 806 , a pulse can also be generated. Adjustable sensitivity from 20% to 100% Additional potential free normally open contact is available. Wall and ceiling mounting possible. At corners with the help of optional mounting adapter EE856 possible.
This text is machine translated.
What kind of Motion Detectors are you looking for?