• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EH010 Timer analogue

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Timer

Channels

1-channel

Type

analogue

Type

EH010

Manufacturer part #

EH010

Dim

(W x H x D) 18 x 80 x 60 mm

Display backlighting

No

Width

18 mm

Height

80 mm

Depth

60 mm

DIN rail

18

80 mm

60 mm

1

FALSE

FALSE

1

FALSE

TRUE

FALSE

TRUE

FALSE

TRUE

FALSE

AC

TRUE

0

0

15 min

15 min

16 A

15 min

15 min

IP20

1 s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2816001 Hager EH010 Timer analogue

User & Safety Instructions

User & Safety Instructions 2816001 Hager EH010 Timer analogue

Description

Electromechanical timer switch without power reserve, day clock 1S 16A. Electromechanical timer switch without power reserve, Clock timer 1S 16A

This text is machine translated.