• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EPN510 Switch 16 A 1 pc(s)

Product type
Switch
Nominal current - rounded value
16 A
Factory colour
Multicolour
Dim
(W x H x D) 83 x 18 x 71 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control voltage AC current: 230 V
  • Control voltage direct current: 110V
  • Isolation voltage: 250 V
  • Operating temperature: -5 to 40 °C
Product type

Switch

Factory colour

Multicolour

Dim

(W x H x D) 83 x 18 x 71 mm

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Width

83 mm

Height

18 mm

Depth

71 mm

Type

Remote switch

Operating voltage

230 V

Switching current (max.)

16 A

Operating voltage

250 V

Weight

0.12

DIN rail

Mechanical switch

63 mm

17.5

AC

0

1

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845562 Hager EPN510 Switch 16 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845562 Hager EPN510 Switch 16 A 1 pc(s)

Description

Remote switch 1 NO 230 V AC 16 A 1 PLE
Remote switch for impulse control according to EN 60669-1 and EN 60669-2-2 as well as finger-safe according to BGVA2. With
Contact position indicator, hand operation, labelling option directly on the device and suitable for
The subsequent installation of additional facilities.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)