• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EUU100 EUU100 Monitoring relay No. of relay outputs: 1

Product type
Monitoring relay
No. of relay outputs
1
Operating voltage
230 V
Type
EUU100
Probe inputs
Spannungsmessbereich 1: 161 V. Spannungsmessbereich 1: 253 V. Spannungsmessbereich 2: 230 V. Spannungsmessbereich 2: 400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

EUU100

Product type

Monitoring relay

No. of relay outputs

1

Probe inputs

Spannungsmessbereich 1: 161 V. Spannungsmessbereich 1: 253 V. Spannungsmessbereich 2: 230 V. Spannungsmessbereich 2: 400 V

Operating voltage

230 V

Dim

(W x H x D) 50 x 87 x 150 mm

Weight

1000 g

Width

50 mm

Height

87 mm

Depth

150 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3358240 Hager EUU100 EUU100 Monitoring relay No. of relay outputs: 1

User & Safety Instructions

User & Safety Instructions 3358240 Hager EUU100 EUU100 Monitoring relay No. of relay outputs: 1

Description

Control relay undervoltage VDE 1P+N/3P+N 1 changeover contact.Control and monitoring relay for undervoltage in single and three-phase networks (L+N, 3L+N) Suitable for systems with emergency power supply and safety lighting according to DIN VDE 0108-0100 and DIN VDE 0100-718. Fixed switching threshold at 0.85 x Un and fixed hysteresis of 5 %. Mounting on top-hat rail (DIN rail), with LED signaling.

This text is machine translated.