• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager EZF100 EZF100 TDR Off-delay 1 pc(s) Time range: 1 s - 100 h

Product type
TDR
Type
Off-delay
Functions
Off-delay with auxiliary contact
Type
EZF100
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TDR

Type

EZF100

Type

Off-delay

Functions

Off-delay with auxiliary contact

Switching voltage (max.)

250 V AC

Time range (min.)

1 s

Time range (max.)

100 h

Height

87 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3360461 Hager EZF100 EZF100 TDR Off-delay 1 pc(s) Time range: 1 s - 100 h

User & Safety Instructions

User & Safety Instructions 3360461 Hager EZF100 EZF100 TDR Off-delay 1 pc(s) Time range: 1 s - 100 h

Description

Hager EZF100 Time relay with fall-back delay with control contact

This text is machine translated.

What kind of Timer & Multifunction Relays are you looking for?