• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FB8013067035 End piece (W x H) 130 mm x 80 mm 1 pc(s) Light grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Content

1 pc(s)

Factory colour

Light grey

Dim

(W x H) 130 mm x 80 mm

Width

130 mm

Height

80 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891641 Hager FB8013067035 End piece (W x H) 130 mm x 80 mm 1 pc(s) Light grey

Description

End piece halogen-free to cable guide channel FB 80x130mm light gray. End piece as a molded part for cable routing.

This text is machine translated.