• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FP62H1N FP62H1N Consumer unit Surface-mount Content 1 pc(s)

Product type
Consumer unit
Mounting type
Surface-mount
Width
550 mm
Height
950 mm
Depth
205 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Consumer unit

Mounting type

Surface-mount

Factory colour

Multicolour

Width

550 mm

Height

950 mm

Dim

(W x H x D) 550 x 950 x 205 mm

Depth

205 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3197766 Hager FP62H1N FP62H1N Consumer unit Surface-mount Content 1 pc(s)

Description

Home connection cabinet, universal Z, IP43, SKII, 950 x 550 x 205 mm

This text is machine translated.