• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FT84G7 FT84G7 Switchboard cabinet Surface-mount No. of partitions = 3 No. of rows = 8 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
3
No. of rows
8
Mounting type
Surface-mount
Width
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Switchboard cabinet

No. of partitions

3

with PE and N terminals

Yes

No. of rows

8

Mounting type

Surface-mount

Width

1050 mm

Height

1250 mm

Dim

(W x H x D) 1050 x 1250 x 350 mm

Depth

350 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3197293 Hager FT84G7 FT84G7 Switchboard cabinet Surface-mount No. of partitions = 3 No. of rows = 8 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197293 Hager FT84G7 FT84G7 Switchboard cabinet Surface-mount No. of partitions = 3 No. of rows = 8 Content 1 pc(s)

Description

Multiple-HAS/power supply cabinet, universal, IP54, 1250 x 1050 x 350 mm, Munich. Transfer cabinet to STW Munich. With external mounting straps, with swivel lever for profile half cylinder sealable (2 separate lockable doors ), optional 7 mm 4-edge FZ514 for customer field. Isolation between the network field and house connection panel according to TAB. Busbar with contact protection 3 pin 40x10 mm. N in the network field 30x10 mm, N/PE in the customer field 30x10 mm. PEN bridge in customer field. Prepared for the installation of NH2-panel bases. 2x network field / 5x customer field sliding flange for each NH2 panel base. Incl. All necessary installation materials such as connectors, clamps, mounting hardware, etc. According to the regulations/TAB and coordination of the Stadtwerke München. Incl. Machine labeling of the strips and identification plates as well as a circuit directory. Possible configuration: Network field max. 2x NH2 rack section. Customer field max. 5x NH2 Panel section (alternative for each NH2 board section 2x NH00 panel base possible).

This text is machine translated.