• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWB63S FWB63S Field distributor Surface-mount, Flush mount, Semi-recessed No. of partitions = 216 No. of rows = 18

Product type
Field distributor
No. of partitions
216
No. of rows
18
Mounting type
Surface-mount
Flush mount
Semi-recessed
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,109.00 / piece)
€ 1,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

HAGER FWB 63S field distributor

  • With Stahlgehaue
  • Incl. quick connect terminals
  • Lead-sealable

Technical specifications

  • IP44
Product type

Field distributor

No. of partitions

216

with PE and N terminals

Yes

No. of rows

18

Mounting type

Surface-mount

Flush mount

Semi-recessed

Factory colour

White

Width

800 mm

Height

950 mm

Dim

(W x H x D) 800 x 950 x 161 mm

Depth

161 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845393 Hager FWB63S FWB63S Field distributor Surface-mount, Flush mount, Semi-recessed No. of partitions = 216 No. of rows = 18

User & Safety Instructions

User & Safety Instructions 1845393 Hager FWB63S FWB63S Field distributor Surface-mount, Flush mount, Semi-recessed No. of partitions = 216 No. of rows = 18

Description

Field distributor AP certified according to DIN EN 61 439-1/-3, Dimension Standard DIN 43 870. For installation for devices up to 125 A, air and creepage distances according to VDE 0110/1-2. Consisting of cabinet with door made from powder-coated and branded steel plate. From cabinet width 800 mm (3 feldig) two-door assembly. A maximum of 2 feldig right doors wide. Complete cabinet with installation kit equipped with profiled rails, 7.5 mm high rails in 125 mm center-to-center distance and matching protective covers, including PE/N quick connect terminals on mounted. Cable entries up/down with removable flexible plastic flange plates, in addition interchangeable. Door with interior adjustable hinges and an opening angle of 110°. Anschlagbar doors on the right and left, tool-free replaceable door stop. Door Latch as standard with three-point rod lock and sealable folding handle. Exchangeable lockable locking systems and doors, see accessories.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)