
Technical specifications
- Product type
Fire rated cable trunking
- Component
Wiring duct
- Supplied length
2 m
- Content
2 m
- Dim
(L x W x H) 2000 x 100 x 150 mm
- Length
2000 mm
- Width
100 mm
- Material
Metal (galvanized)
- Height
150 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357886 Hager FWKP1001500VERZ Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 150 mm 2 m
User & Safety Instructions
User & Safety Instructions 3357886 Hager FWKP1001500VERZ Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 150 mm 2 m
Description
This text is machine translated.
What kind of Cable Ducts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










