
Technical specifications
- Product type
Fire rated cable trunking
- Component
Wiring duct
- Content
2 m
- Dim
(L x W x H) 2000 x 100 x 250 mm
- Length
2000 mm
- Width
100 mm
- Material
Metal (galvanized)
- Height
250 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3357893 Hager FWKP1002500VERZ Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 250 mm 2 m
User & Safety Instructions
User & Safety Instructions 3357893 Hager FWKP1002500VERZ Fire rated cable trunking Wiring duct (L x W x H) 2000 x 100 x 250 mm 2 m
Description
Fire protection channel FWK-Plus 100x250 mm galvanized.Fire-resistant cable guide channel FWK-Plus classifies EI 90 as per EN 13501-2 for protecting the escape and rescue routes, fire load insulation. Channel lower part with snap-on channel upper part. With performance declaration, suitability for use and CE-labeling according to EAD and European approval ETA.
This text is machine translated.
This text is machine translated.
What kind of Cable Ducts are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











