• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWKP601000VERZ Fire rated cable trunking 2 m

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sheath: Steel
  • Surface protection: Zinc-plated and coated strip
  • Colour: Other
Product type

Fire rated cable trunking

Content

2 m

Length

2000 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808873 Hager FWKP601000VERZ Fire rated cable trunking 2 m

Description

The fire protection channel FWK-Plus 60x100 mm, galvanized, offers a fire-resistance EI 90 in accordance with EN 13501-2, Ideal for the protection of escape and rescue routes. The system features a snap-on top for easy installation, as well as power explanation and CE marking in accordance with EAD and ETA. Effective fire-load insulation through robust construction.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.